CONEC Female 8 way M12, Right Angle to Unterminated Cable, 500 mm
- RS Stock No.:
- 334-171
- Mfr. Part No.:
- 43-01002
- Manufacturer:
- CONEC
Subtotal (1 pack of 1 unit)*
€14.30
(exc. VAT)
€17.59
(inc. VAT)
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 + | €14.30 |
*price indicative
- RS Stock No.:
- 334-171
- Mfr. Part No.:
- 43-01002
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Series | SAL | |
| Product Type | Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 500mm | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender B | Unterminated | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-101, RoHS | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Series SAL | ||
Product Type Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 500mm | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type A M12, Right Angle | ||
Connector Gender B Unterminated | ||
IP Rating IP67 | ||
Standards/Approvals IEC 60512, IEC 60512-9a, IEC 60529, IEC 60664-1, IEC 61076-2-101, RoHS | ||
- COO (Country of Origin):
- CZ
The CONEC Female connector cable is a M12 designed for industrial sensor and actuator applications. It features an A-coded connector with unshielded wire leads, facilitating straightforward integration into various systems. It is dust-tight and waterproof making it suitable for harsh industrial environments.
8 pole
30V Voltage rating
Cable length is 0.5m
Current rating 2A
IP67 Protection
Related links
- CONEC Female 5 way M12 500 mm
- CONEC Female 8 way Right Angle to Unterminated Cable, 500 mm
- Phoenix Contact Female 8 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way Right Angle to Female 8 way M12 Sensor Actuator Cable, 500 mm
- CONEC Male 8 way Right Angle to Unterminated Cable, 500 mm
- Pilz Female 8 way M12 10 m
- RS PRO Female 8 way M12 5 m
- CONEC Male 5 way Right Angle to Unterminated Cable, 500 mm
