Schmersal Female 4 way Straight to Connector, 10 m
- RS Stock No.:
- 335-759
- Mfr. Part No.:
- KA-0805
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€61.50
(exc. VAT)
€75.64
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.50 |
*price indicative
- RS Stock No.:
- 335-759
- Mfr. Part No.:
- KA-0805
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Connector | |
| Series | KA-08 | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Connector | ||
Series KA-08 | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Voltage 250V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal Safety light curtains for transmitters are equipped with a pre-wired cable, feature a 4-pole connection, and are specifically designed for compatibility with SLC or SLG systems.
Housing material Plastic
Material of the nuts Metal, CuZn, nickel-plated
Color of the housing Black
Related links
- RS PRO Female 3 way Straight to Connector, 10 m
- Murrelektronik Limited Female 4 way Straight to Connector Cable, 10 m
- SICK Female 4 way M12 10 m
- Mueller Electric Male 4 way M12 10 m
- SICK Female 4 way M8 10 m
- Festo Female 5 way M12 10 m
- Murrelektronik Limited Female 4 way Straight to Connector Cable, 3 m
- Murrelektronik Limited Female 4 way Straight to Connector Cable, 5 m
