Pilz Female 5 way M12, Straight to Male 5 way M12, Straight Cable, 3 m
- RS Stock No.:
- 340-217
- Mfr. Part No.:
- 380208
- Manufacturer:
- Pilz
Subtotal (1 unit)*
€35.40
(exc. VAT)
€43.54
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.40 |
*price indicative
- RS Stock No.:
- 340-217
- Mfr. Part No.:
- 380208
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Cable | |
| Series | 380208 | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Yellow | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 5 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Cable | ||
Series 380208 | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Jacket Colour Yellow | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Number of Contacts B 5 | ||
Standards/Approvals CE, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Pilz Connection Cable features a durable PUR jacket in yellow (RAL1003), with a 5-pin straight socket and straight M12 A-coded connector. It has a 3-meter cable length, offering reliable performance for industrial applications.
UKCA and cULus listed
Au contact surface
Oil resistance
Halogen-free
Flame resistance
Related links
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 3 m
- SICK Female 5 way M12 Straight Connector Cable, 3 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 3 m
- Pilz Female 5 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Pilz Female 5 way Straight to Male 5 way Straight Cable, 5 m
- Pilz Female 5 way Straight to Male 5 way Straight Cable, 2 m
- Pilz Female 5 way Straight to Male 5 way Straight Cable, 10 m
- Pilz Female 4 way M12 to Male 5 way M12 Sensor Actuator Cable, 100 mm
