Pilz Female 5 way Straight to Male 5 way Straight Cable, 5 m

Subtotal (1 unit)*

€42.60

(exc. VAT)

€52.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.60

*price indicative

RS Stock No.:
340-225
Mfr. Part No.:
380209
Manufacturer:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Series

380209

Product Type

Cable

Cable Length

5m

Jacket Material

Polyurethane

Jacket Colour

Yellow

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

5

Connector Type B

Straight

Connector Gender B

Male

Number of Contacts B

5

Standards/Approvals

CE, UKCA

RoHS Status: Exempt

COO (Country of Origin):
IT
The Pilz Connection Cable features a durable PUR jacket in yellow (RAL1003), with a 5-pin straight socket and straight M12 A-coded connector. It has a 5-meter cable length, offering reliable performance for industrial applications.

UKCA and cULus listed

Au contact surface

Oil resistance

Halogen-free

Flame resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy