Pilz Female 12 way Straight to Unterminated Cable, 30 m
- RS Stock No.:
- 340-295
- Mfr. Part No.:
- 631084
- Manufacturer:
- Pilz
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€102.68
(exc. VAT)
€126.30
(inc. VAT)
- RS Stock No.:
- 340-295
- Mfr. Part No.:
- 631084
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Cable | |
| Cable Length | 30m | |
| Jacket Material | TPU, TPE | |
| Jacket Colour | Yellow | |
| Connector Gender A | Female | |
| Number of Contacts A | 12 | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Standards/Approvals | UKCA, CE | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Cable | ||
Cable Length 30m | ||
Jacket Material TPU, TPE | ||
Jacket Colour Yellow | ||
Connector Gender A Female | ||
Number of Contacts A 12 | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Standards/Approvals UKCA, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz Connection Cable is made of PUR with a yellow colour, suitable for use in drag chains. It features a 12-pin straight M12 socket on one end and an open line end on the other, A-coded for proper electrical connection. The cable operates within an ambient temperature range of -30°C to 80°C and has a pollution degree of 3, ensuring compliance with clearance and creepage distance standards.
CE and UKCA approved
CuSn socket material
Oil resistant
RoHS compliant
Related links
- Pilz Female 12 way Straight to Unterminated Cable, 30 m
- Pilz Female 12 way Straight to Unterminated Cable, 20 m
- Pilz Female 12 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Pilz Female 4 way Straight to Unterminated Cable, 30 m
- Pilz Female 12 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Pilz Female 12 way Straight to Male 12 way Straight Sensor Actuator Cable, 5 m
- Pilz Female 12 way Straight to Male 12 way Straight Sensor Actuator Cable, 1 m
- Pilz Female 4 way Straight to Unterminated Sensor Actuator Cable, 30 m

