Pilz Female 4 way Straight to Unterminated Cable, 30 m

Subtotal (1 unit)*

€80.32

(exc. VAT)

€98.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€80.32

*price indicative

RS Stock No.:
340-360
Mfr. Part No.:
630309
Manufacturer:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Cable

Series

630309

Jacket Colour

Yellow

Jacket Material

Polyurethane

Cable Length

30m

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Female

Connector Type B

Unterminated

Standards/Approvals

CE, UKCA

RoHS Status: Exempt

COO (Country of Origin):
HU
The Pilz Connection Cable is made of shielded PUR with a yellow colour, featuring a 4-pin straight M12 socket on one end and an open line end on the other. It operates within an ambient temperature range of -25°C to 80°C. The cable has a pollution degree of 3 and meets the required clearance and creepage distance standards, ensuring safe and reliable electrical performance in industrial environments.

CE and UKCA approved

Au contact surface material

CuSn socket material

Oil resistant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy