Pilz Female 5 way Right Angle to Unterminated Cable, 10 m
- RS Stock No.:
- 340-316
- Mfr. Part No.:
- 630349
- Manufacturer:
- Pilz
Subtotal (1 unit)*
€36.84
(exc. VAT)
€45.31
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.84 |
*price indicative
- RS Stock No.:
- 340-316
- Mfr. Part No.:
- 630349
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Series | 630349 | |
| Product Type | Cable | |
| Jacket Colour | Yellow | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Series 630349 | ||
Product Type Cable | ||
Jacket Colour Yellow | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Standards/Approvals CE, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Pilz Connection Cable is made of PUR with a yellow colour, featuring a 5-pin angled M12 socket on one end and an open line end on the other. It is A-coded for proper electrical connection. The cable operates within an ambient temperature range of -25°C to 80°C and has a pollution degree of 3, ensuring it meets the necessary clearance and creepage distance standards for safe and reliable performance in industrial environments.
CE and UKCA approved
Au contact surface material
CuSn socket material
Oil resistant
RoHS compliant
Related links
- Pilz Female 5 way Straight to Unterminated Cable, 10 m
- Pilz Female 5 way Right Angle to Unterminated Cable, 5 m
- Pilz Female 5 way Straight to Male 5 way Straight Cable, 10 m
- Phoenix Contact 5 way Right Angle to Female 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way Right Angle to Unterminated 5 way Unterminated Sensor Actuator Cable, 10 m
- WAGO Female 5 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- Omron Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
