Pilz Female 5 way Straight to Unterminated Cable, 10 m
- RS Stock No.:
- 340-350
- Mfr. Part No.:
- 630312
- Manufacturer:
- Pilz
Subtotal (1 unit)*
€36.84
(exc. VAT)
€45.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €36.84 |
*price indicative
- RS Stock No.:
- 340-350
- Mfr. Part No.:
- 630312
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Series | 630312 | |
| Product Type | Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Jacket Colour | Yellow | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Unterminated | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Series 630312 | ||
Product Type Cable | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Jacket Colour Yellow | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Type B Unterminated | ||
Standards/Approvals CE, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Pilz Connection Cable is made of PUR with a yellow colour, featuring a 5-pin straight M12 socket on one end and an open line end on the other. It is A-coded for proper electrical connection. The cable operates within an ambient temperature range of -25°C to 80°C and has a pollution degree of 3, meeting the required clearance and creepage distance standards for reliable and safe performance in industrial applications.
CE and UKCA approved
Au contact surface material
CuSn socket material
Oil resistant
RoHS compliant
Related links
- Pilz Female 5 way Right Angle to Unterminated Cable, 10 m
- Pilz Female 5 way Straight to Male 5 way Straight Cable, 10 m
- Pilz Female 5 way Straight to Unterminated Cable, 5 m
- Pilz Female 5 way Straight to Unterminated Cable, 20 m
- Pilz Female 5 way Straight to Unterminated Sensor Actuator Cable, 30 m
- Pilz Female 5 way Right Angle to Unterminated Cable, 5 m
- Pilz Female 4 way M8 10 m
- Pilz Female 4 way Straight to Unterminated Cable, 10 m
