Festo Male 3 way M8, Straight to Female 3 way M12, Straight Actuator/Sensor Cable, 500 mm
- RS Stock No.:
- 342-202
- Mfr. Part No.:
- NEBA-M8G3-U-0.5-N-M12G3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€15.32
(exc. VAT)
€18.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.32 |
*price indicative
- RS Stock No.:
- 342-202
- Mfr. Part No.:
- NEBA-M8G3-U-0.5-N-M12G3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuator/Sensor Cable | |
| Series | NEBA | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Grey | |
| Cable Length | 500mm | |
| Connector Gender A | Male | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Voltage | 0V dc, 60V dc | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| Model Number | 8078278 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuator/Sensor Cable | ||
Series NEBA | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Grey | ||
Cable Length 500mm | ||
Connector Gender A Male | ||
Connector Type A M8, Straight | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Voltage 0V dc, 60V dc | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
Model Number 8078278 | ||
- COO (Country of Origin):
- TR
The Festo Connecting Cable is engineered for high performance connectivity between field devices and controllers, ensuring reliable communication in various industrial environments. Designed to meet stringent international standards, it is perfect for use with energy limited circuits, making it an ideal choice for applications involving electrically operated valves. This cable exhibits exceptional durability, able to withstand extreme temperatures and harsh conditions, while offering protection against environmental factors. With its precise electrical connection features and robust construction, this product guarantees uninterrupted signal transmission and longevity in operation.
Highly resistant to UV exposure and harsh environmental conditions
Flame retardant and self extinguishing properties ensure safety
Compatible with multiple mounting types enabling versatile installation
IP65 IP68 and IP69K ratings provide high levels of protection against dust and water
Gold plated electrical contacts enhance conductivity and reduce wear
Low adhesion and abrasion resistant characteristics contribute to longevity
Related links
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 1 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 2.5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 500 mm
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 500 mm
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 500 mm
- Festo Male 5 way M12 Straight Actuator/Sensor Cable, 500 mm
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 500 mm
