Festo Male 4 way M8, Straight to Female 4 way M12, Straight Actuator/Sensor Cable, 500 mm
- RS Stock No.:
- 351-607
- Mfr. Part No.:
- NEBA-M8G4-U-0.5-N-M12G4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€18.31
(exc. VAT)
€22.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.31 |
*price indicative
- RS Stock No.:
- 351-607
- Mfr. Part No.:
- NEBA-M8G4-U-0.5-N-M12G4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuator/Sensor Cable | |
| Series | NEBA | |
| Jacket Colour | Grey | |
| Cable Length | 500mm | |
| Jacket Material | Thermoplastic Elastomer | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Voltage | 0V dc, 60V dc | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| IP Rating | IP65, IP68, IP69K | |
| Model Number | 8078289 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuator/Sensor Cable | ||
Series NEBA | ||
Jacket Colour Grey | ||
Cable Length 500mm | ||
Jacket Material Thermoplastic Elastomer | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M8, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Voltage 0V dc, 60V dc | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
IP Rating IP65, IP68, IP69K | ||
Model Number 8078289 | ||
- COO (Country of Origin):
- TR
The Festo Connecting Cable is uniquely designed to seamlessly link field devices like sensors and actuators with controllers. Crafted with precision, it features robust materials that not only enhance durability but also ensure high performance in varied operational environments. With an operational voltage range up to 60 V DC and compliance with multiple international standards, this cable guarantees reliable connectivity. Its ergonomic design allows for easy installation in both fixed and moving applications, making it an ideal choice for modern automation systems, particularly in energy chains and robotic solutions. The cable's advanced features, including flame retardance and resistance to environmental factors, ensure longevity and consistent functionality across its operational lifespan.
Conforms to major international electrical standards for enhanced reliability
Abrasion resistant structure enables longevity in dynamic environments
UV and ozone resistant materials ensure suitability for outdoor applications
IP65 IP68 and IP69K ratings provide superior protection against dust and moisture
Flexible cable construction allows for multiple installation configurations
Related links
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 500 mm
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 5 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 1 m
- Festo Male 4 way M8 Straight Actuator/Sensor Cable, 2.5 m
- Festo Male 5 way M12 Straight Actuator/Sensor Cable, 500 mm
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 500 mm
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 500 mm
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 500 mm
