Festo Male 3 way M8, Straight to Female 3 way M8, Straight Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 350-624
- Mfr. Part No.:
- NEBA-M8G3-U-1-N-M8G3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€15.32
(exc. VAT)
€18.84
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.32 |
*price indicative
- RS Stock No.:
- 350-624
- Mfr. Part No.:
- NEBA-M8G3-U-1-N-M8G3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuator/Sensor Cable | |
| Series | NEBA | |
| Cable Length | 1m | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | M8, Straight | |
| Connector Gender B | Female | |
| Voltage | 0V dc, 60V dc | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| Model Number | 8078283 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuator/Sensor Cable | ||
Series NEBA | ||
Cable Length 1m | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Connector Type A M8, Straight | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B M8, Straight | ||
Connector Gender B Female | ||
Voltage 0V dc, 60V dc | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
Model Number 8078283 | ||
- COO (Country of Origin):
- TR
The Festo connecting cable offers a robust solution for linking field devices such as sensors and actuators with controllers. Designed to comply with stringent electrical standards, this cable ensures reliability and efficiency across various applications. Its high durability characteristics make it suitable for both static and dynamic environments, meeting the demands of modern industrial settings. With features such as a high degree of protection and compatibility with multiple mounting types, this product stands out in delivering seamless connectivity while maintaining operational safety. Whether for new installations or upgrades, this cable is purpose-built to enhance performance.
Meets EN 61076-2-104 and EN 61984 standards for electrical safety
Lightweight design enhances ease of installation and reduces stress on connections
Able to handle high operational voltage ranges for versatile applications
The combination of UV and hydrolysis resistance ensures longevity in outdoor environments
Robust construction withstands a wide temperature range for reliable performance in varying conditions
Integrated gold-plated contacts ensure optimal signal integrity
Related links
- Festo Male 3 way M8 1 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 1 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 1 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 10 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 2.5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 2 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 5 m
