Festo Male 3 way M8, Straight to Female 3 way M8, Straight Actuator/Sensor Cable, 2.5 m
- RS Stock No.:
- 350-625
- Mfr. Part No.:
- NEBA-M8G3-U-2.5-N-M8G3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€17.60
(exc. VAT)
€21.65
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.60 |
*price indicative
- RS Stock No.:
- 350-625
- Mfr. Part No.:
- NEBA-M8G3-U-2.5-N-M8G3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuator/Sensor Cable | |
| Series | NEBA | |
| Jacket Colour | Grey | |
| Jacket Material | Thermoplastic Elastomer | |
| Cable Length | 2.5m | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M8, Straight | |
| Connector Type B | M8, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 0V dc, 60V dc | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| IP Rating | IP65, IP68, IP69K | |
| Model Number | 8078286 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuator/Sensor Cable | ||
Series NEBA | ||
Jacket Colour Grey | ||
Jacket Material Thermoplastic Elastomer | ||
Cable Length 2.5m | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M8, Straight | ||
Connector Type B M8, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 0V dc, 60V dc | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
IP Rating IP65, IP68, IP69K | ||
Model Number 8078286 | ||
- COO (Country of Origin):
- TR
The Festo connecting cable is expertly designed to link field devices, such as sensors and actuators, with controllers, ensuring seamless communication in demanding environments. Crafted to meet rigorous industrial standards, this cable combines durability with high functionality, making it an integral component for various automation applications. Its robust build and comprehensive protective features make it suitable for both indoor and outdoor use, ensuring longevity and reliability under varying conditions. With its multiple certifications, it offers peace of mind, knowing it adheres to safety and performance regulations. The unique characteristics, including resistance to various environmental influences, enhance its appeal for complex installations, making it a preferred choice for engineers and technicians alike.
Conforms to EN 61076-2-104 and EN 61984 standards for reliable performance
Approval from UL ensures compliance with safety regulations
Capable of operating in extreme temperatures from -40 °C to 85 °C
Low adhesion and abrasion-resistant for improved handling and durability
IP65 IP68 and IP69K rated for superior protection against dust and water
Flame-retardant and self-extinguishing materials ensure safe operation
Tested for over 5 million cycles in energy chain applications for dependability
Related links
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 2.5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 2.5 m
- Festo 3 way Unterminated to Male 3 way M8 2.5 m
- Festo Female 3 way M8 2.5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 1 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 10 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 5 m
