Molex 120065 Cable Assembly, 2 m, Black TPU Sheath
- RS Stock No.:
- 468-234
- Distrelec Article No.:
- 304-61-859
- Mfr. Part No.:
- 1200652311
- Manufacturer:
- Molex
Subtotal (1 pack of 8 units)*
€206.28
(exc. VAT)
€253.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €206.28 | €25.785 |
*price indicative
- RS Stock No.:
- 468-234
- Distrelec Article No.:
- 304-61-859
- Mfr. Part No.:
- 1200652311
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 120065 | |
| Jacket Material | TPU | |
| Jacket Colour | Black | |
| Outside Diameter | 6.4mm | |
| Cable Length | 2m | |
| Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | RoHS, REACH, EU ELV, IP67, IEC-62474, UL E152210 | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 120065 | ||
Jacket Material TPU | ||
Jacket Colour Black | ||
Outside Diameter 6.4mm | ||
Cable Length 2m | ||
Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals RoHS, REACH, EU ELV, IP67, IEC-62474, UL E152210 | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) single-ended cordset is crafted for versatility and reliability in circular industrial applications. Designed with a knurled hexnut and eight poles, it offers a 90° female connector terminating in a convenient pigtail. The robust TPU WSOR cable ensures both durability and environmental resistance, making it Ideal for varied operating conditions. With a generous length of 2.0 metres, it provides flexibility for installation in confined spaces. Whether you're upgrading existing systems or implementing new industrial solutions, this cordset stands out with its superior characteristics and compliance with essential industry standards.
Manufactured with high quality TPU for enhanced durability
Offers a waterproof IP67 rating for reliability in harsh environments
Designed with a knurled hexnut for easy and secure coupling
Utilises a Compact design for optimal performance in tight spaces
Incorporates eight poles facilitating complex connections
Compatible with specific industry compliance documents for increased confidence
Related links
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 0.34 to 2 mm² CSA Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 2 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 2 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Unscreened Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
