binder Female 3 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 468-677
- Distrelec Article No.:
- 144-91-456
- Mfr. Part No.:
- 79-3107-52-04
- Manufacturer:
- binder
Get a bulk buy discount
Add 50 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
€22.88
(exc. VAT)
€28.14
(inc. VAT)
Temporarily out of stock
- 80 unit(s) shipping from 16 November 2026
- Plus 140 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €22.88 | - |
| 50 - 99 | €20.35 | 11% |
| 100 - 249 | €19.84 | 13% |
| 250 - 499 | €18.90 | 17% |
| 500 + | €18.36 | 19% |
*price indicative
- RS Stock No.:
- 468-677
- Distrelec Article No.:
- 144-91-456
- Mfr. Part No.:
- 79-3107-52-04
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Sensor Actuator Cable | |
| Series | 707 | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 4 | |
| Connector Type B | Free End | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Standards/Approvals | DIN EN 50044, IEC 60512-5, IEC 60512-6, IEC 60529, IEC 60664-1 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Sensor Actuator Cable | ||
Series 707 | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Gender B Unterminated | ||
Number of Contacts B 4 | ||
Connector Type B Free End | ||
Voltage 125V | ||
IP Rating IP67 | ||
Standards/Approvals DIN EN 50044, IEC 60512-5, IEC 60512-6, IEC 60529, IEC 60664-1 | ||
- COO (Country of Origin):
- DE
Straight Cable Plug
Binder - M5
Cordsets with M5x0.5 threaded locking connectors
Cable length 200mm
Threaded nut immune to vibration
Available with 3 or 4 contacts
Related links
- binder Female 3 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- binder Female 3 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- binder Male 3 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- binder Female 3 way M12 2 m
- binder Female 3 way M12 5 m
- binder Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- binder Female 3 way M12 5 m
- binder Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
