Bulgin Female 8 way M12, Straight to Sensor Actuator Cable, 2 m
- RS Stock No.:
- 469-182
- Distrelec Article No.:
- 304-49-180
- Mfr. Part No.:
- PXPTPU12FBF08XCL020PU
- Manufacturer:
- Bulgin
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-182
- Distrelec Article No.:
- 304-49-180
- Mfr. Part No.:
- PXPTPU12FBF08XCL020PU
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | PXPTPU12 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Voltage | 48V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series PXPTPU12 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Voltage 48V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Flex Body Connector is expertly crafted to meet the demands of modern circular automation applications. Designed with precision and reliability in mind, it ensures seamless connectivity with its robust structure and IP67 rating for dust and water resistance. Built for flexibility, this connector is ideal for various configurations, making it suitable for both industrial and commercial use. The combination of TPU body material and PUR sheath enhances durability, providing a long-lasting connection that withstands extreme environmental conditions. With its easy installation process and compatibility with several mounting options, the connector ensures quick deployment in diverse setups, ultimately facilitating enhanced productivity in your projects.
Designed for high performance in industrial environments
IP67 protection rating ensures reliability in challenging conditions
Flexible body material allows for ease of installation in tight spaces
Compatible with a range of mounting nuts to suit specific requirements
Offers multiple contact options for versatile connectivity
Low current rating makes it suitable for sensitive electronic applications
Lightweight design reduces overall assembly weight
Related links
- Bulgin Female 8 way M12 Straight Sensor Actuator Cable, 1 m
- Bulgin Female 8 way Right Angle to 6 way Unterminated Sensor Actuator Cable, 2 m
- Bulgin Female 8 way Circular Connector to Power Connector, 2 m
- Lumberg Automation Female 8 way M12 2 m
- Bulgin Female 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 1 m
- Bulgin Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 10 m
- Bulgin Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- Bulgin Female 8 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 1 m
