Bulgin Female 8 way Right Angle to 6 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 208-8101
- Mfr. Part No.:
- PXPPVC08RAF06ACL020PVC
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 5 more to save €11.85
View bulk pricing optionsSubtotal (1 unit)*
€24.55
(exc. VAT)
€30.20
(inc. VAT)
In Stock
- Plus 47 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €24.55 | - |
| 5 + | €22.18 | €11.85 |
*price indicative
- RS Stock No.:
- 208-8101
- Mfr. Part No.:
- PXPPVC08RAF06ACL020PVC
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Sensor Actuator Cable | |
| Series | M8 | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 2m | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 6 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Sensor Actuator Cable | ||
Series M8 | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 2m | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Number of Contacts B 6 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Bulgin M8 circular connector is designed to fulfil the ever growing demand for sensor, actuator and data connections in process control, industrial machinery and factory automation applications.
Mechanically and chemically robust
Easy to install
Related links
- Bulgin Female 8 way Right Angle to 6 way Unterminated Sensor Actuator Cable, 2 m
- Bulgin Female 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 1 m
- ifm electronic Female 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 2 m
- Bulgin Female 8 way M12 2 m
- Bulgin Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- Bulgin Female 4 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 1.5 m
- Bulgin Female 8 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 1 m
