Molex 120065 Cable Assembly, 4 Cores, 10 m, Yellow Thermoplastic Elastomer Sheath
- RS Stock No.:
- 471-557
- Distrelec Article No.:
- 304-61-848
- Mfr. Part No.:
- 1200651126
- Manufacturer:
- Molex
Subtotal (1 pack of 6 units)*
€204.56
(exc. VAT)
€251.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €204.56 | €34.093 |
*price indicative
- RS Stock No.:
- 471-557
- Distrelec Article No.:
- 304-61-848
- Mfr. Part No.:
- 1200651126
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 120065 | |
| Number of Cores | 4 | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Yellow | |
| Outside Diameter | 5.3mm | |
| Cable Length | 10m | |
| Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 120065 | ||
Number of Cores 4 | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Yellow | ||
Outside Diameter 5.3mm | ||
Cable Length 10m | ||
Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Molex Micro-Change (M12) single-ended cordset is designed for reliable performance in circular industrial applications. Offering a robust construction with a 10-metre length and a striking yellow TPE cable jacket, it ensures high visibility and durability in demanding environments. The cordset features a female connector on one end and a pigtail on the other, making it versatile for various connection needs. With four poles and an IP67 rating, this product is engineered to protect against dust and water ingress, ensuring uninterrupted operation. It is compliant with industry standards, providing peace of mind for users seeking a dependable and efficient solution for their electrical connections.
Designed for seamless integration in industrial environments
Robust TPE material for enhanced durability and longevity
IP67 rating protects against water and dust ingress
Four poles allow for versatile electrical connectivity
Eye catching yellow colour improves visibility on the worksite
No LED indicator to maintain a clean straightforward design
Threaded coupling style ensures secure connections
Versatile cable type allows for use in multiple applications
Related links
- Molex 120065 Cable Assembly 2 m, Yellow Thermoplastic Elastomer Sheath
- Molex 120065 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
- Molex 120066 Cable Assembly 7 m, Yellow Thermoplastic Elastomer Sheath
- Molex 120065 Cable Assembly 20 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Unscreened Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 0.34 mm² CSA Black Polyvinyl Chloride Sheath
- Molex 120066 Cable Assembly 9 m, Yellow Thermoplastic Elastomer Sheath
- Molex 120065 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
