Molex Female 5 way M12, Straight to Male 5 way M12, Straight Cordset, 15 m
- RS Stock No.:
- 471-564
- Distrelec Article No.:
- 304-61-938
- Mfr. Part No.:
- 1200980160
- Manufacturer:
- Molex
Subtotal (1 pack of 2 units)*
€324.85
(exc. VAT)
€399.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €324.85 | €162.425 |
*price indicative
- RS Stock No.:
- 471-564
- Distrelec Article No.:
- 304-61-938
- Mfr. Part No.:
- 1200980160
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120098 | |
| Jacket Material | Polyurethane | |
| Cable Length | 15m | |
| Jacket Colour | Violet | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts B | 5 | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Voltage | 60V | |
| Standards/Approvals | EU 2015/863, EU RoHS, IEC 61249-2-21, Low-Halogen, REACH SVHC | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120098 | ||
Jacket Material Polyurethane | ||
Cable Length 15m | ||
Jacket Colour Violet | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts B 5 | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Voltage 60V | ||
Standards/Approvals EU 2015/863, EU RoHS, IEC 61249-2-21, Low-Halogen, REACH SVHC | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) Double-Ended Cordset is expertly designed for versatility and reliability in industrial applications. This robust cordset, featuring both female and male connectors, ensures seamless integration across various systems. With its extensive 15m length, it provides the flexibility needed to accommodate complex setups without compromising on quality. The innovative combination of 5 poles and a 24 AWG configuration makes it Ideal for demanding applications, ensuring optimal performance while maintaining resistance to environmental factors. Specifically suited for PROFIBUS protocols, this cordset enhances connectivity and data transmission reliability, embodying the excellence and superior craftsmanship expected from leading manufacturers.
Robust construction ensures long lasting durability
Threaded coupling style enhances secure connections
IP67 rating guarantees protection against dust and water ingress
Temperature range accommodates a wide variety of operational environments
Twisted pair wiring promotes high signal integrity
Violet cable jacket provides quick identification in complex setups
Reverse keyway layout allows for easy mating and prevents incorrect connections
Lightweight design contributes to effortless installation and handling
Nickel plated brass coupling nut ensures corrosion resistance
Related links
- Molex Female 5 way M12 Straight Cordset, 15 m
- Molex Female 5 way M12 Straight Cordset, 15 m
- Molex Female 5 way M12 15 m
- Molex Female 5 way M12 15 m
- Molex Female 4 way M12 Straight Cordset, 15 m
- Molex Female 4 way M12 Straight Cordset, 15 m
- Molex Female 4 way M12 Straight Cordset, 15 m
- Molex Female 5 way M12 15 m
