Molex 120065 Cable Assembly, 8 Cores, 10 m, Black Thermoplastic Polyurethane Sheath
- RS Stock No.:
- 471-765
- Distrelec Article No.:
- 304-61-861
- Mfr. Part No.:
- 1200652317
- Manufacturer:
- Molex
Subtotal (1 pack of 5 units)*
€168.55
(exc. VAT)
€207.32
(inc. VAT)
Last RS stock
- Final 5 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €168.55 | €33.71 |
*price indicative
- RS Stock No.:
- 471-765
- Distrelec Article No.:
- 304-61-861
- Mfr. Part No.:
- 1200652317
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 120065 | |
| Sub Type | Single-Ended Cordset | |
| Number of Cores | 8 | |
| Conductor Material | Brass | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Outside Diameter | 6.4mm | |
| Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IP67, UL 21215 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 120065 | ||
Sub Type Single-Ended Cordset | ||
Number of Cores 8 | ||
Conductor Material Brass | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Outside Diameter 6.4mm | ||
Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IP67, UL 21215 | ||
- COO (Country of Origin):
- PL
The Molex Versatile micro-change (M12) single-ended cordset is designed to meet the demands of circular industrial applications, combining durability with top-notch performance. Featuring a robust knurled hexnut coupling and an 8-pole male connector, this cordset ensures a reliable connection, making it Ideal for various operational environments. Measuring an impressive 10.0 metres in length, the cable is constructed from high-quality TPU, providing a lightweight and flexible yet sturdy solution for your connectivity needs. With an impressive IP67 rating, it effectively protects against dust and water ingress, ensuring uninterrupted functionality in challenging conditions. Whether youre upgrading existing systems or setting up new installations, this cordset promises seamless integration and enhanced reliability, supported by compliance to key industry standards, including EU RoHS and REACH SVHC.
The IP67 rating guarantees protection in harsh environments
Constructed from flexible TPU for enhanced durability and longevity
Knurled hexnut coupling ensures a secure and stable connection
Designed for straightforward integration in various industrial applications
8 pole configuration supports multiple connectivity options
Lightweight design aids in easier handling and installation
Compliant with EU regulations ensuring environmental safety
Robust construction resists wear and tear for long lasting performance
Related links
- Molex 120065 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 1 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 10 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 2 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 20 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Unscreened Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 0.34 to 2 mm² CSA Black Thermoplastic Polyurethane Sheath
