TE Connectivity Male 5 way M12, Straight to Circular Connector
- RS Stock No.:
- 472-636
- Distrelec Article No.:
- 304-49-266
- Mfr. Part No.:
- 1-2823590-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
€215.77
(exc. VAT)
€265.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €215.77 | €71.923 |
*price indicative
- RS Stock No.:
- 472-636
- Distrelec Article No.:
- 304-49-266
- Mfr. Part No.:
- 1-2823590-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector | |
| Series | M12 Rail Bulkhead PCB | |
| Jacket Colour | Silver | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Voltage | 50V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector | ||
Series M12 Rail Bulkhead PCB | ||
Jacket Colour Silver | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Voltage 50V | ||
IP Rating IP67 | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- DE
The TE Connectivity 5 Position Circular Connector offers an efficient solution for reliable cable-to-cable connections. Designed with sealing capabilities, it ensures protection against environmental factors, making it ideal for a multitude of applications in harsh conditions. The robust construction features a nickel-plated shell crafted from zinc alloy, enhancing durability while maintaining a lightweight design. With an impressive operating temperature range, this connector remains functional in extreme climates. Combining both functionality and strength, it meets the standards set by the IEC, ensuring compatibility and compliance with industry regulations. The connector's reverse gender configuration and preloaded contacts contribute to effortless installation and secure connections, making it a valuable asset in various electronic systems.
Sealable design provides enhanced environmental protection
Metalised silver finish ensures superior conductivity
Low fire hazard thermoplastic insulation guarantees safety
Keyed alignment simplifies mating and ensures proper connection
Threaded mating retention prevents accidental disconnection
IP67 rating delivers reliability in dust and water exposure
Durability rated for 250 cycles promotes longevity
Lightweight at only 25g, ensuring minimal impact on overall weight
Supports a maximum current rating of 4 A for robust performance
Factory assembled providing a ready-to-use solution
Related links
- TE Connectivity Male M12, Straight to Circular Connector
- TE Connectivity Female 4 way M12, Straight to Circular Connector
- TE Connectivity Male 4 way M12, Straight to Circular Connector
- TE Connectivity Male 5 way M12 to Female 5 way M12 Cable Assembly, 3 m
- TE Connectivity Male 5 way M12 3 m
- TE Connectivity Male 5 way M12 to Female 5 way M12 Cable Assembly, 1 m
- TE Connectivity Male 5 way M12 to Male 5 way M12 Cable Assembly, 5 m
- TE Connectivity Male 5 way M12 2 m
