TE Connectivity Male M12, Straight to Circular Connector
- RS Stock No.:
- 526-358
- Distrelec Article No.:
- 304-49-265
- Mfr. Part No.:
- 1-2823590-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
€386.34
(exc. VAT)
€475.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €386.34 | €128.78 |
*price indicative
- RS Stock No.:
- 526-358
- Distrelec Article No.:
- 304-49-265
- Mfr. Part No.:
- 1-2823590-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | M12 Rail Bulkhead PCB | |
| Product Type | Circular Connector | |
| Jacket Colour | Silver | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Voltage | 50V | |
| Standards/Approvals | IEC | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series M12 Rail Bulkhead PCB | ||
Product Type Circular Connector | ||
Jacket Colour Silver | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Voltage 50V | ||
Standards/Approvals IEC | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The TE Connectivity 5 Position Circular Connector is engineered for seamless cable-to-cable connections, providing an efficient and reliable solution for your signal transmission needs. Its robust design features sealable materials, making it suitable for various applications where moisture protection is crucial. Built from durable nickel and zinc alloy, this connector is not only rugged but also lightweight, enhancing its usability in demanding environments. The reverse gender configuration adds versatility, allowing for simplified installations and connections. With an operating temperature range of -40 to 85 °C, it ensures reliable performance in extreme conditions. Ideal for industrial applications, it delivers durability and longevity that professionals can trust.
Sealable design enhances moisture resistance for reliable performance
Constructed from nickel and zinc alloy for increased durability
Reverse gender configuration simplifies installation processes
Lightweight construction facilitates easier handling and manoeuvrability
Suitable for a wide operating temperature range, ensuring adaptability
250 cycles durability rating offers increased longevity in use
IP67 environmental protection guarantees resistance against dust and water
Related links
- TE Connectivity Male 5 way M12, Straight to Circular Connector
- TE Connectivity Female 4 way M12, Straight to Circular Connector
- TE Connectivity Male 4 way M12, Straight to Circular Connector
- TE Connectivity Male 6 way M12 to Male 6 way M12 Cable Assembly, 0.5 m
- TE Connectivity Male 6 way M12 to Female 6 way M12 Cable Assembly, 0.5 m
- TE Connectivity Male M12 5 m
- TE Connectivity Male M12 9 m
- TE Connectivity Male M12 to Cable Assembly, 10 m
