TE Connectivity Male 8 way Straight to 8 way M12 Cable Assembly, 10 m
- RS Stock No.:
- 472-665
- Distrelec Article No.:
- 303-17-894
- Mfr. Part No.:
- 1-2322423-9
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€206.27
(exc. VAT)
€253.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.27 |
*price indicative
- RS Stock No.:
- 472-665
- Distrelec Article No.:
- 303-17-894
- Mfr. Part No.:
- 1-2322423-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-2322423 | |
| Product Type | Cable Assembly | |
| Cable Length | 10m | |
| Jacket Colour | Blue | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | M12 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-2322423 | ||
Product Type Cable Assembly | ||
Cable Length 10m | ||
Jacket Colour Blue | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts B 8 | ||
Connector Type B M12 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity cable assembly is engineered to deliver high-performance connectivity in demanding environments. With its robust design and superior shielding, it is ideal for applications requiring reliable data transmission and minimal interference. The assembly comprises high-quality materials that meet stringent compliance standards, ensuring it is suitable for various industrial and commercial applications. This cable assembly is particularly well-suited for use in harsh conditions, providing exceptional durability and longevity, making it a top choice for engineers seeking performance and reliability in their connectivity solutions.
Designed for high-speed data transmission with minimal signal loss
Constructed to withstand extreme environmental conditions
Low halogen content makes it an environmentally conscious choice
Meets EU RoHS and REACH compliance for improved safety standards
Versatile application across different industries enhances its adaptability
User-friendly design simplifies installation and promotes ease of use
Compatibility with a wide range of devices ensures broad usability
Solder process capability ensures dependable connections
Related links
- TE Connectivity Male 8 way Straight to 8 way M12 Cable Assembly, 9 m
- TE Connectivity Male 8 way Straight to 8 way M12 Cable Assembly, 6.5 m
- TE Connectivity Male 8 way Straight to 8 way M12 Cable Assembly, 5.5 m
- TE Connectivity Male 8 way Straight to 8 way M12 Cable Assembly, 7.5 m
- TE Connectivity Male 8 way M12 5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 15 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 20 m
- TE Connectivity Male 8 way Straight to Right Angle Plug Cable Assembly, 9.5 m
