TE Connectivity Male 8 way Straight to 8 way M12 Cable Assembly, 7.5 m
- RS Stock No.:
- 503-888
- Distrelec Article No.:
- 303-17-891
- Mfr. Part No.:
- 1-2322423-4
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€185.39
(exc. VAT)
€228.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.39 |
*price indicative
- RS Stock No.:
- 503-888
- Distrelec Article No.:
- 303-17-891
- Mfr. Part No.:
- 1-2322423-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-2322423 | |
| Product Type | Cable Assembly | |
| Jacket Colour | Blue | |
| Cable Length | 7.5m | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type B | M12 | |
| Number of Contacts B | 8 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-2322423 | ||
Product Type Cable Assembly | ||
Jacket Colour Blue | ||
Cable Length 7.5m | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type B M12 | ||
Number of Contacts B 8 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity cable assembly is designed for robust connections in demanding environments. Engineered for superior performance, this assembly offers impressive longevity and reliability, making it ideal for industrial applications where both speed and stability are vital. With its low halogen content and various compliance certifications, it ensures adherence to stringent environmental standards without compromising on functionality. This cable assembly is crafted to support data transmission at high speeds while maintaining the integrity of the connection, providing an essential solution for modern networking needs. Its versatility allows it to accommodate a range of compatibility with existing systems and components, ensuring seamless integration.
Provides high-speed data transmission for reliable networking
Designed with low halogen content for enhanced safety in various environments
Compliant with EU RoHS and ELV directives, ensuring minimal environmental impact
Features durable construction that withstands exposure to harsh conditions
Compatible with a range of parts, facilitating easy upgrades and expansions
Includes comprehensive usage and disposal instructions for responsible handling
Backed by TE Connectivity's commitment to quality and innovation
Related links
- TE Connectivity Male 8 way Straight to 8 way M12 Cable Assembly, 6.5 m
- TE Connectivity Male 8 way Straight to 8 way M12 Cable Assembly, 9 m
- TE Connectivity Male 8 way Straight to 8 way M12 Cable Assembly, 5.5 m
- TE Connectivity Male 8 way Straight to 8 way M12 Cable Assembly, 10 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 7.5 m
- TE Connectivity Male 8 way Straight to Right Angle Plug Cable Assembly, 9.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 7.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 12.5 m
