TE Connectivity Female M12, Right Angle to Male M12, Straight Cable Assembly, 1.5 m
- RS Stock No.:
- 477-770
- Distrelec Article No.:
- 304-64-647
- Mfr. Part No.:
- 1-2273126-4
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 8 units)*
€218.44
(exc. VAT)
€268.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €218.44 | €27.305 |
*price indicative
- RS Stock No.:
- 477-770
- Distrelec Article No.:
- 304-64-647
- Mfr. Part No.:
- 1-2273126-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-2273126 | |
| Product Type | Cable Assembly | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Female | |
| Connector Type A | M12, Right Angle | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Voltage | 24V | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-2273126 | ||
Product Type Cable Assembly | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Female | ||
Connector Type A M12, Right Angle | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Voltage 24V | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 Cable Assembly is designed to deliver reliable connectivity for sensor and actuator applications in demanding environments. With a length of 1.5 metres and four positions, it caters to diverse industrial needs. The robust design features a PVC jacket, providing durability and flexibility while ensuring long-lasting performance. The unique double-ended configuration, with an M12 socket at one end and an M12 plug at the other, simplifies installation and enhances usability. Ideal for applications requiring a reliable voltage supply up to 24 VDC, this cable assembly stands out for its efficient electrical characteristics. Its compatibility with various M8/M12 applications makes it a versatile choice for engineers and technicians alike.
Constructed with a low halogen content for enhanced safety
Field serviceable, allowing for easy maintenance and replacement
Thread size of M12 x M12 provides purposeful connectivity options
Operating temperature range accommodating extreme conditions
Low-profile design suitable for tight spaces and installations
Packaging quantity of 25 supports bulk purchasing for larger projects
Versatile connector orientation options enhance installation flexibility
Related links
- TE Connectivity Male 4 way M12 Straight Cable Assembly, 1.5 m
- TE Connectivity Male 5 way M12 Straight Cable Assembly, 1.5 m
- TE Connectivity Male 8 way M12 Straight Cable Assembly, 1.5 m
- TE Connectivity Male 4 way M12 Straight Cable Assembly, 1.5 m
- TE Connectivity Female 3 way M12 1.5 m
- TE Connectivity Female 8 way M12 1.5 m
- TE Connectivity Female 5 way M12 1.5 m
- TE Connectivity Male 4 way M12 1.5 m
