Phoenix Contact Male 8 way M12, M12, Right Angle, Right Angle to Straight, Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 483-207
- Mfr. Part No.:
- 1415722
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 483-207
- Mfr. Part No.:
- 1415722
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type B | Straight, Unterminated | |
| Voltage | 30V ac, 30V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type B Straight, Unterminated | ||
Voltage 30V ac, 30V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is expertly designed for robust industrial applications. Featuring eight positions, this cable ensures reliable connectivity in demanding environments. With its angled M12 plug and a generous length of 5 metres, it offers flexibility and ease of installation, all while maintaining high electrical performance.
Designed to support standard applications with eight positions
Angled M12 connector facilitates space-saving installations
Robust black PVC material ensures durability and reliability
Rated for high operational temperatures ranging from -25 °C to 80 °C
IP65 and IP67/IP68 ratings provide exceptional protection against dust and moisture
100% electrically tested plug-in components for safe implementation
Ensures a secure connection with a coding type A configuration
Supports a nominal voltage of 30 V AC and 30 V DC for versatile applications
Related links
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 10 m
- SICK Male 8 way M12 5 m
