Phoenix Contact Male 4 way Female 4 way Bus Cable, 500 mm
- RS Stock No.:
- 483-227
- Mfr. Part No.:
- 1569511
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-227
- Mfr. Part No.:
- 1569511
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Bus Cable | |
| Cable Length | 500mm | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Blue | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 100V | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | UL VW1, IEC 60754-1, EN 50288-2-2, UL AWM Style 20963, EN 60811-2-1, IEC 60332-1-2, EAC-RoHS ID: RU D-DE.HB35.B.00387 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Bus Cable | ||
Cable Length 500mm | ||
Jacket Material Polyurethane | ||
Jacket Colour Blue | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 100V | ||
IP Rating IP67, IP65 | ||
Standards/Approvals UL VW1, IEC 60754-1, EN 50288-2-2, UL AWM Style 20963, EN 60811-2-1, IEC 60332-1-2, EAC-RoHS ID: RU D-DE.HB35.B.00387 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact data cable is designed for high performance networking, specifically tailored for Ethernet applications. Built with shielded protection and durable materials, it ensures reliable data transmission with minimal loss. The cable's halogen free construction not only adheres to safety standards but also guarantees longevity in demanding environments. Ideal for use in industrial automation, this product optimises connectivity between devices with its robust design and efficiency. Its carefully engineered design allows for seamless integration within existing setups, making it a versatile choice for various applications.
Halogen free materials provide greater safety during installation and use
IP67 rated for protection against dust and immersion in water
Designed for a wide operating temperature range to suit diverse environments
Low coupling resistance for improved performance at higher frequencies
Robust connectors designed to withstand challenging industrial conditions
Versatile compatibility with various devices enhances system integration
Related links
- Phoenix Contact 4 way Female 4 way
- Phoenix Contact 4 way Female 4 way Straight Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way Female 4 way Angled Socket M12, Angled Socket M12
- Phoenix Contact 4 way Female 4 way Straight, Straight
- Phoenix Contact 4 way Female 4 way M12 Straight, Straight
- Phoenix Contact 4 way Female 4 way Angled Socket M8, Angled Socket M8
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 5 m
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 8 m
