Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Female 4 way Angled Socket M12, Angled Socket M12

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-409
Mfr. Part No.:
1415650
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Cable Length

3m

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

M12, M12, Right Angle, Right Angle

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

Angled Socket M12, Angled Socket M12

Voltage

24 V

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
PL
The Phoenix Contact Sensor And Actuator Cable is an essential component designed for reliable connectivity in automation technology. Built to deliver superior performance in demanding environments, it features a robust PVC outer sheath that withstands harsh conditions while maintaining flexibility. With four positions and an angled M12 plug, this cable ensures seamless integration and efficient signal transmission. Enhanced with three LED indicators for status display, it promotes easy diagnostics and quick maintenance.

Designed with a durable PVC outer sheath for enhanced protection

Equipped with angled M12 connectors for versatility in installation

Incorporates three LEDs for clear status indication

Engineered for a minimum of 100 insertion and withdrawal cycles

Complies with international standards ensuring safety and reliability

Offers a degree of protection rated IP65 and IP67/IP68 for all weather use

Includes a lightweight construction making handling easier

Features a compact design optimising space during installation

Related links