Phoenix Contact Male 4 way M8, M8, Right Angle, Right Angle to 4 way Straight, Unterminated Sensor Actuator Cable, 3 m
- RS Stock No.:
- 483-285
- Mfr. Part No.:
- 1415547
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-285
- Mfr. Part No.:
- 1415547
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 3m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M8, M8, Right Angle, Right Angle | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight, Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 3m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M8, M8, Right Angle, Right Angle | ||
Number of Contacts B 4 | ||
Connector Type B Straight, Unterminated | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is engineered for optimal performance in industrial environments. Designed for reliability and ease of use, this product features a 4-position configuration with an angled M8 plug, making it ideal for connecting sensors and actuators in demanding applications. Its robust PVC construction ensures durability, while the self-extinguishing TPU grip body adds an extra layer of safety.
Compatible with various controllers for seamless integration
Engineers a high degree of protection against moisture and debris
Rated for high temperature applications ensuring peak performance
Efficient installation process reduces overall setup time
Related links
- Phoenix Contact Male 4 way M8 Right Angle Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M8 Right Angle Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M8 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M8 Right Angle Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M8 Right Angle Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 4 way M8 Right Angle M8 Straight Actuator/Sensor
