Phoenix Contact Male 4 way M8, M8, Right Angle, Right Angle to Straight, Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 270-590
- Mfr. Part No.:
- 1415549
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€16.38
(exc. VAT)
€20.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.38 |
*price indicative
- RS Stock No.:
- 270-590
- Mfr. Part No.:
- 1415549
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14155 | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M8, M8, Right Angle, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Straight, Unterminated | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14155 | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M8, M8, Right Angle, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Straight, Unterminated | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable, designed for robust applications, offers an impressive combination of flexibility and durability. Tailored for use in standard settings, it features a 4-position, angled M8 plug that ensures reliable connectivity. Crafted from high-quality materials such as self-extinguishing TPU and durable PVC, this cable is engineered to withstand harsh operating environments, making it ideal for industrial applications.
IP rated protection ensures resilience against environmental factors
Lightweight design facilitates easier handling and installation
Compatible with a range of systems for versatile usability
Related links
- Phoenix Contact Male 4 way M8 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M8 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M8 Right Angle Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M8 Right Angle Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way M8 10 m
- Phoenix Contact Male 4 way M8 1.5 m
- Phoenix Contact Male 4 way M8 Right Angle M8 Straight Actuator/Sensor
- Festo Male 4 way M8 10 m
