Phoenix Contact Female 8 way M12, Straight to 8 way Straight Actuator/Sensor Cable, 10 m

Subtotal (1 pack of 50 units)*

€3,863.59

(exc. VAT)

€4,752.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€3,863.59€77.272

*price indicative

RS Stock No.:
483-965
Mfr. Part No.:
1341535
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Jacket Material

Polyurethane

Cable Length

10m

Jacket Colour

Black, Grey

Connector Gender A

Female

Number of Contacts A

8

Connector Type A

M12, Straight

Number of Contacts B

8

Connector Type B

Straight

IP Rating

IP65, IP67

Standards/Approvals

cUL, cULus, DIN EN 60332-2-2, DIN VDE 0472 part 815, IEC 60754-1, IEC 60811-404, UL, UL 758/1581, UL AWM Style 20549 / 10493, UL FT-2

COO (Country of Origin):
PL
The Phoenix Contact sensor or actuator cable is an 8-position, black-gray RAL 7021 PUR halogen-free cable with shielding, featuring a free cable end on one side and a straight M12 socket with A coding on the other, with a cable length of 10 meters. The shield is not connected to the knurl.

Flammability rating according to UL 94 HB

Seal material NBR

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuZn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Related links