Phoenix Contact Female 5 way M12, Straight to Female 5 way Straight Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 518-088
- Mfr. Part No.:
- 1401729
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€1,070.39
(exc. VAT)
€1,316.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,070.39 | €42.816 |
*price indicative
- RS Stock No.:
- 518-088
- Mfr. Part No.:
- 1401729
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | CHINA RoHS, cUL, cULus, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EU REACH, EU RoHS, UL, UL 758/1581 FT2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals CHINA RoHS, cUL, cULus, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EU REACH, EU RoHS, UL, UL 758/1581 FT2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor or actuator cable is a 5-position PUR halogen-free cable in black-gray RAL 7021. It features a free cable end on one side and a straight M12 socket with B coding on the other. The cable has a length of 10 meters.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Outer sheath, material PUR
Conductor material Bare Cu litz wires
Related links
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact 5 way M12 10 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 10 m
- RS PRO Female 5 way M12 Straight Actuator/Sensor Cable, 10 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact 5 way M12 10 m
- Phoenix Contact Female 5 way M12 10 m
