Phoenix Contact Female 12 way Straight to 11 way Straight Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 484-112
- Mfr. Part No.:
- 1260769
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€150.49
(exc. VAT)
€185.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.49 |
*price indicative
- RS Stock No.:
- 484-112
- Mfr. Part No.:
- 1260769
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | RCK | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 12 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts B | 11 | |
| Connector Type B | Straight | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN 50265, EAC ID: 19060508, UL AWM Style 20549, VDE 0472 Part 803 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series RCK | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 12 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts B 11 | ||
Connector Type B Straight | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN 50265, EAC ID: 19060508, UL AWM Style 20549, VDE 0472 Part 803 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact master cable is designed to seamlessly integrate with sensor/actuator boxes, ensuring a reliable connection in various industrial applications. Manufactured with high-quality PUR/PVC materials, it offers exceptional durability and performance. The cable's 12 positions facilitate efficient connections while its user-friendly M23 plug connection enhances installer convenience. With an extended cable length of 10 meters, it serves a wide range of operational requirements, making it the ideal choice for demanding environments.
Lead free construction aligns with environmental sustainability standards
Resistant to extreme temperatures making it suitable for various industrial environments
IP65 and IP67 rated for protection against dust and moisture
Supports high dynamic load capacities for reliable performance
Compliant with EU RoHS regulations reinforcing its environmental credentials
Suitable for both fixed and flexible installations enhancing its versatility
Related links
- Phoenix Contact Female 12 way Right Angle to Straight Actuator/Sensor Cable, 10 m
- Phoenix Contact Female 12 way Right Angle to 11 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 12 way Right Angle to Unterminated 12 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 12 way M23 to 12 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 12 way M12 to Unterminated Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 12 way M12 500 mm
