Phoenix Contact Male 5 way Female 5 way Bus Cable, 500 mm
- RS Stock No.:
- 488-085
- Mfr. Part No.:
- 1575835
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-085
- Mfr. Part No.:
- 1575835
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Cable Length | 500mm | |
| Jacket Colour | Red lilac | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 300V | |
| Standards/Approvals | UL AWM Style 21198, IEC 60754-1, IEC 60332-1-2, ISO 6722-1 5.22 | |
| IP Rating | IP69K, IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Cable Length 500mm | ||
Jacket Colour Red lilac | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 300V | ||
Standards/Approvals UL AWM Style 21198, IEC 60754-1, IEC 60332-1-2, ISO 6722-1 5.22 | ||
IP Rating IP69K, IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable engineered for robust industrial communications. Designed to facilitate seamless connectivity in automation technologies, this cable supports both CANopen and DeviceNet protocols, ensuring versatility across numerous applications. Its PUR halogen free composition guarantees durability and resilience against harsh environmental factors while maintaining compliance with industry standards. The cable features a functional design with an easily identifiable coding system, making installation straightforward and dependable.
Constructed with PUR material for enhanced chemical resistance
Halogen free design ensures safety and reduces toxic emissions
Shielded design minimizes susceptibility to electromagnetic interference
Compliance with strict industrial standards assures quality and reliability
IP65 and IP67 ratings provide excellent protection against dust and water ingress
Lightweight construction allows for easier installation and handling
Related links
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 500 mm
- Phoenix Contact Male 5 way M8 to 5 way Bus Cable, 500 mm
- Phoenix Contact Male 5 way Straight to 4 way Unterminated Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 to 4 way Unterminated Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Bus Cable, 500 mm
- Phoenix Contact Female 5 way M8 to 5 way Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 to 6 way Free Cable End Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 500 mm
