Phoenix Contact Male 5 way M12, Straight to Bus Cable, 500 mm
- RS Stock No.:
- 255-9892
- Mfr. Part No.:
- 1519354
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€27.02
(exc. VAT)
€33.23
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.02 |
*price indicative
- RS Stock No.:
- 255-9892
- Mfr. Part No.:
- 1519354
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Cable Length | 500mm | |
| Jacket Colour | Red | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Voltage | 48V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Cable Length 500mm | ||
Jacket Colour Red | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Voltage 48V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact five position bus system cable which has an A coded M12 plug straight connector on one side and free end on the other side. It is compatible with CAN open, Device net interface technology.
Halogen free
IP65, IP67 protection class
EAC approved
RoHS compliant
Related links
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Bus Cable, 500 mm
- Phoenix Contact Male 5 way Male to Female 5 way M12 Bus Cable, 500 mm
- Phoenix Contact Male 5 way Straight to Female 5 way M12 Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 to 4 way Unterminated Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 to Unterminated 5 way Free End Bus Cable, 500 mm
