Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Female 4 way M12, M12, Straight, Straight Sensor
- RS Stock No.:
- 488-092
- Mfr. Part No.:
- 1424898
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-092
- Mfr. Part No.:
- 1424898
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14248 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Cable Length | 1.5m | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 30 V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14248 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Cable Length 1.5m | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 30 V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable represents a pinnacle of performance and durability in the world of industrial connectivity. Designed for precision and reliability, this cable features a robust 4-position configuration with an angled M12 plug and a straight M12 socket, providing a seamless connection in a range of applications. Its vibrant yellow PVC outer sheath is not just for visibility, it also ensures resilience against harsh environmental conditions. This product is engineered to operate effectively in temperatures ranging from -30 °C to 105 °C, making it ideal for demanding environments. With its excellent electrical properties and insulation resistance, the SAC-4P-M12MR is tailored to deliver superior performance while ensuring safety and compliance with industrial standards. This cable caters to industries such as automation, manufacturing, and building technology, making it a versatile choice for professionals seeking extraordinary quality.
Durable PVC outer sheath enhances protection in challenging environments
Designed to operate in extreme temperatures ensuring reliability
4 position configuration supports various sensor and actuator setups
Plug and socket options facilitate flexible installation
Exceptional insulation resistance enhances electrical performance
Vibrant yellow colour offers easy visibility for installation and maintenance
Meets industrial standards for safety and quality compliance
Self extinguishing material contributes to operational safety
IP65 IP67 and IP68 ratings ensure protection against dust and water
Lightweight design allows for effortless handling and installation
Related links
- Phoenix Contact Male 4 way Threaded to Female 4 way Straight M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Straight Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Threaded to Female 4 way Straight M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way Straight M12 to Female 5 way Straight M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Straight Socket M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 3 way Straight M12 to Female 3 way Straight M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Straight Socket M8 Sensor Actuator Cable, 1.5 m
