Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 861-1239
- Mfr. Part No.:
- 1696073
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€22.09
(exc. VAT)
€27.17
(inc. VAT)
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.09 |
*price indicative
- RS Stock No.:
- 861-1239
- Mfr. Part No.:
- 1696073
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Yellow | |
| Cable Length | 1.5m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Yellow | ||
Cable Length 1.5m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, UL Listed | ||
- COO (Country of Origin):
- DE
Sensor/actuator cable, 4-position, PUR/PVC, yellow, Plug straight M12, coding: A, on Socket angled M12, coding: A, cable length: 1.5 m, DESINA
Easy and safe: 100% electrically tested plug-in components;Convenient: simplified planning with connecting cables according to DESINA standard
Related links
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 4 way Angled Plug M12 to Male 4 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Angled Socket M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Angled Socket M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Female 4 way Straight Plug M12 to Male 4 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Straight Plug M8 to Female 4 way Angled Socket M12 SPEEDCON Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Angled Socket M8 Sensor Actuator Cable, 1.5 m
