Phoenix Contact Male 2 way Straight to Female 2 way Straight Sensor Actuator Cable, 6 m
- RS Stock No.:
- 488-265
- Mfr. Part No.:
- 1530249
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€90.26
(exc. VAT)
€111.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.26 |
*price indicative
- RS Stock No.:
- 488-265
- Mfr. Part No.:
- 1530249
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 6m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 2 | |
| Connector Gender B | Female | |
| Number of Contacts B | 2 | |
| Connector Type B | Straight | |
| Standards/Approvals | CHINA RoHS, EAC, EU REACH, EU RoHS, IEC 60332 1 2, IEC 60754 1, RoHS ID: RU D DE.HB35.B.00387, Section 1060 and UL 2556, Section 1100 and UL 2556, Section 9.1 (HFT/FT2), Section 9.3 (FT1), UL 1581 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 6m | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 2 | ||
Connector Gender B Female | ||
Number of Contacts B 2 | ||
Connector Type B Straight | ||
Standards/Approvals CHINA RoHS, EAC, EU REACH, EU RoHS, IEC 60332 1 2, IEC 60754 1, RoHS ID: RU D DE.HB35.B.00387, Section 1060 and UL 2556, Section 1100 and UL 2556, Section 9.1 (HFT/FT2), Section 9.3 (FT1), UL 1581 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable designed for seamless integration into complex industrial communication networks. This pre assembled data cable features a high quality construction that ensures optimal performance and durability, even in demanding environments. With its PROFIBUS compatibility and halogen free PUR sheath, it offers reliable signal transmission while maintaining safety standards. The cables compact design, alongside its robust shielding, minimises interference, making it ideal for critical applications in automation and control systems. With a cable length of 6 metres, it strikes the perfect balance between flexibility and reach, empowering users to deploy it effectively across various configurations.
Designed for over 4 million bending cycles promoting longevity
Suitable for a wide temperature range enhancing operational flexibility
Includes robust connectors that guarantee secure connections
Meets stringent flammability ratings for added protection
Related links
- Phoenix Contact Male 2 way Straight to Female 2 way Straight Sensor Actuator Cable, 4 m
- Phoenix Contact Male 2 way Straight to Female 2 way Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 2 way Plug 3 m
- Phoenix Contact Male 2 way Plug 1.5 m
- Phoenix Contact Male 2 way Plug 3 m
- Phoenix Contact Male 2 way Type A Plug to 2 way Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 2 way Plug 300 mm
- Phoenix Contact Male 2 way Plug Straight Sensor Actuator Cable, 600 mm
