Phoenix Contact Male 4 way M12, Straight to Female 4 way Angled Socket M12 Sensor Actuator Cable, 6 m
- RS Stock No.:
- 255-9860
- Mfr. Part No.:
- 1504631
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€43.19
(exc. VAT)
€53.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.19 |
*price indicative
- RS Stock No.:
- 255-9860
- Mfr. Part No.:
- 1504631
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 6m | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12 | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| IP Rating | IP68 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 6m | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12 | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
IP Rating IP68 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact product is a sensor and actuator cable to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has an advanced shielding technology that provides a totally
Easy and safe
Number of positions are 4
Cable length is 6 m
One end connection is socket and other end is plug
PUR halogen free
Related links
- Phoenix Contact Male 4 way M12 6 m
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact Male 4 way M12 300 mm
- Phoenix Contact Male 4 way M12 600 mm
- Phoenix Contact Male 4 way Plug M12 to Female 4 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 500 mm
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact Male 4 way M12 1.5 m
