Phoenix Contact 3 way Free Cable End to 3 way Valve Connector Sensor Actuator Cable, 10 m
- RS Stock No.:
- 488-350
- Mfr. Part No.:
- 1453407
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€42.20
(exc. VAT)
€51.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.20 |
*price indicative
- RS Stock No.:
- 488-350
- Mfr. Part No.:
- 1453407
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride, Polyurethane | |
| Cable Length | 10m | |
| Number of Contacts A | 3 | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 3 | |
| Connector Type B | Valve Connector | |
| Standards/Approvals | UL FT 2, DIN EN 50265 2 1, CSA ID: 13631, UL 94 V-0, DIN EN 60811 2 1, DIN VDE 0482, CSAus ID: 13631 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride, Polyurethane | ||
Cable Length 10m | ||
Number of Contacts A 3 | ||
Connector Type A Free Cable End | ||
Number of Contacts B 3 | ||
Connector Type B Valve Connector | ||
Standards/Approvals UL FT 2, DIN EN 50265 2 1, CSA ID: 13631, UL 94 V-0, DIN EN 60811 2 1, DIN VDE 0482, CSAus ID: 13631 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed for optimal performance in diverse industrial applications. With its three-position configuration and robust construction, it ensures reliable connectivity even in challenging environments. The cable, featuring a free cable end and valve connector A, is meticulously engineered using high-quality PUR/PVC material, providing flexibility and durability. Its compatibility with various sensors and actuators makes it an indispensable component in automation technology. Ideal for environments where resilience is key, this cable is suitable for fixed and flexible installations alike. The integrated LED status display enhances operational visibility, making it easier to monitor performance at a glance. This product epitomises the blend of precision engineering and practical application, ensuring efficiency and longevity in any setup.
Compatible with a variety of sensors and actuators
Suitable for both fixed and flexible installations
Engineered for resilience in demanding environmental conditions
Features a free cable end helping in easy installation
Meets rigorous industrial standards for safety and reliability
Related links
- Phoenix Contact 3 way Free Cable End to 3 way Valve Connector Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way Free Cable End to 3 way Valve Connector Sensor Actuator Cable, 10 m
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Sensor Actuator Cable, 10 m
- Phoenix Contact 3 way Free Cable End to Straight 10 m
- Phoenix Contact 3 way Free Cable End to 3 way Valve Connector Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way Free Cable End to Unterminated 4 way Valve Connector B (10 mm) Sensor Actuator Cable, 10 m
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Sensor Actuator Cable, 3 m
- Phoenix Contact Free Cable End to Female 3 way Straight 10 m
