Phoenix Contact Male 3 way Free Cable End to 3 way Valve Connector Sensor Actuator Cable, 10 m
- RS Stock No.:
- 521-159
- Mfr. Part No.:
- 1400801
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€1,056.55
(exc. VAT)
€1,299.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,056.55 | €42.262 |
*price indicative
- RS Stock No.:
- 521-159
- Mfr. Part No.:
- 1400801
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-3P-10 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Connector Gender A | Male | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 3 | |
| Connector Type B | Valve Connector | |
| Number of Contacts B | 3 | |
| Voltage | 24V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN 50265-2-1, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VD0472 part 815, DIN VD0482, EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-3P-10 | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Connector Gender A Male | ||
Connector Type A Free Cable End | ||
Number of Contacts A 3 | ||
Connector Type B Valve Connector | ||
Number of Contacts B 3 | ||
Voltage 24V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN 50265-2-1, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VD0472 part 815, DIN VD0482, EN 175301-803 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is a 3-position, halogen-free PUR cable in black-gray RAL 7021. It features a free cable end on one side and a valve connector B (10 mm) with 1 LED, and Z diode wiring on the other. The cable has a length of 10 meters and is designed in a 180° version.
Flammability rating according to UL 94 V0
Seal material TPU
Material housing valve plug TPU
Contact material CuSn
Valve plug contact insert material PA 6.6
Contact surface material Sn
Related links
- Phoenix Contact 3 way Free Cable End to 3 way Valve Connector Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way Free Cable End to 3 way Straight 3 m
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Sensor Actuator Cable, 10 m
- Phoenix Contact 3 way Free Cable End to Straight 10 m
- Phoenix Contact Male 3 way M12 to Unterminated 3 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Male 3 way M8 10 m
- Phoenix Contact Male 3 way Straight to 3 way Free Cable End Sensor Actuator Cable, 10 m
