Phoenix Contact Male 4 way M12, Right Angle to 4 way Straight Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 488-379
- Mfr. Part No.:
- 1413746
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€978.64
(exc. VAT)
€1,203.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €978.64 | €19.573 |
*price indicative
- RS Stock No.:
- 488-379
- Mfr. Part No.:
- 1413746
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Standards/Approvals | DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | |
| IP Rating | IP65, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Standards/Approvals DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | ||
IP Rating IP65, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable offers unparalleled flexibility and robustness, designed to meet the demands of various industrial applications. Crafted with PUR halogen-free material, it ensures reliable performance even in challenging environments. The cable features a 4-position angled M12 plug, making it ideal for easy connections in tight spaces. With a cable length of 3 meters, it provides ample reach for versatile setups. Its resistance to oil, UV, and abrasion contributes to its longevity, while the wide operational temperature range guarantees functionality across different settings. This product is essential for effective automation and system integration, ensuring seamless communication between devices.
Boasts a durable, halogen-free outer sheath for enhanced safety
Meets strict environmental standards with superior resistance to oils and acids
Features a high number of bending cycles for long-lasting use
Allows for efficient signal transfer with minimal electrical resistance
Offers excellent mechanical properties to withstand rigorous handling
Displays high insulation resistance, enhancing overall reliability
Equipped with an IP65 and IP68 rating for protection against dust and water ingress
Designed for adaptability in various industrial applications
Related links
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 4 way M12 2 m
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M12 3 m
