Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 10 m
- RS Stock No.:
- 488-382
- Mfr. Part No.:
- 1414223
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€5,245.63
(exc. VAT)
€6,452.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5,245.63 | €209.825 |
*price indicative
- RS Stock No.:
- 488-382
- Mfr. Part No.:
- 1414223
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 30V | |
| IP Rating | IP65, IP68 | |
| Standards/Approvals | IEC 60332 3 25 (Cat. D), IEC 61076 2 101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 30V | ||
IP Rating IP65, IP68 | ||
Standards/Approvals IEC 60332 3 25 (Cat. D), IEC 61076 2 101 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact bus system cable designed for CANopen and Device Net networks, featuring 5 positions, FRNC halogen-free insulation, and a black color. It is shielded with a straight M12 plug (coding A) on one end and a straight M12 socket (coding A) on the other. The cable length is 10 meters, suitable for outdoor applications, and it includes a high-grade steel knurl.
Easy and safe 100 % electrically tested plug-in components
Robust throughout resistant to oil, UV, and ozone, withstands temperatures from -40°C to +105°C
Reliable signal transmission 360° shielding in environments with electromagnetic interference
Related links
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 10 m
