Phoenix Contact Male 5 way M12, Straight to Female 5 way M12 Bus Cable, 10 m
- RS Stock No.:
- 255-9869
- Mfr. Part No.:
- 1507214
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€117.19
(exc. VAT)
€144.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.19 |
*price indicative
- RS Stock No.:
- 255-9869
- Mfr. Part No.:
- 1507214
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Jacket Colour | Green | |
| Jacket Material | Polyamide 66 | |
| Cable Length | 10m | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Voltage | 48V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Jacket Colour Green | ||
Jacket Material Polyamide 66 | ||
Cable Length 10m | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Voltage 48V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact five position bus system cable which has an B coded M12 straight plug connector on one side and M12 straight socket connector on the other side. It is compatible with interbus interface technology.
Halogen free
Flame resistant
IP67 protection class
EAC approved
RoHS compliant
Related links
- Phoenix Contact Male 5 way M12 to Female 5 way M12 Bus Cable, 10 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 10 m
