Phoenix Contact Male 3 way M8, M8, Right Angle, Right Angle to Female 3 way Angled Socket M8, Right Angle Plug Sensor
- RS Stock No.:
- 488-482
- Mfr. Part No.:
- 1415891
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-482
- Mfr. Part No.:
- 1415891
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 300mm | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, M8, Right Angle, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M8, Right Angle Plug | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 300mm | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Type A M8, M8, Right Angle, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M8, Right Angle Plug | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is the ideal solution for reliable signal transmission in demanding applications. Designed for optimal performance, the product is compact and features an angled M8 connector configuration that simplifies installation in tight spaces. With a durable PVC sheath, it ensures robust protection against the elements while maintaining flexibility for various installation conditions. The cable supports three positions, making it versatile enough for numerous applications. Its exceptional design incorporates advanced materials that not only enhance performance but also comply with stringent safety standards. Additionally, the product has been thoroughly tested for electrical integrity, providing peace of mind in critical environments.
Features a three position configuration for versatility
Includes shielded design options to minimise interference
Utilises environmentally friendly materials in its construction
Offers a high degree of protection against dust and moisture
Combines lightweight design with high performance capabilities
Provides excellent resistance to mechanical stress and bending
Incorporates UL Listed components for enhanced safety compliance
Ensures easy installation with plug and play connectivity
Related links
- Phoenix Contact Male 3 way M8 Right Angle Right Angle Plug Sensor
- Phoenix Contact Male 3 way M8 Straight Right Angle Plug Sensor Actuator
- Phoenix Contact Male 3 way M8 Right Angle Right Angle Plug
- Phoenix Contact Male 3 way M12 Straight Right Angle Plug Sensor
- Phoenix Contact Male 3 way M12 Right Angle Right Angle Plug
- Phoenix Contact Male 3 way M8 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 4 way M8 Right Angle Angled Socket M8
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M8 Sensor
