Phoenix Contact Male 6 way Deutsch, Deutsch, Straight, Straight to Female 6 way Straight, Straight Actuator/Sensor
- RS Stock No.:
- 280-374
- Mfr. Part No.:
- 1415038
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€87.06
(exc. VAT)
€107.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.06 |
*price indicative
- RS Stock No.:
- 280-374
- Mfr. Part No.:
- 1415038
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Connector Gender A | Male | |
| Number of Contacts A | 6 | |
| Connector Type A | Deutsch, Deutsch, Straight, Straight | |
| Number of Contacts B | 6 | |
| Connector Type B | Straight, Straight | |
| Connector Gender B | Female | |
| Voltage | 48V ac, 48V ac | |
| Standards/Approvals | EAC, RoHS | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Connector Gender A Male | ||
Number of Contacts A 6 | ||
Connector Type A Deutsch, Deutsch, Straight, Straight | ||
Number of Contacts B 6 | ||
Connector Type B Straight, Straight | ||
Connector Gender B Female | ||
Voltage 48V ac, 48V ac | ||
Standards/Approvals EAC, RoHS | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable designed for mobile hydraulics is an exemplary solution for robust connectivity needs. With a 6-position setup and a generous 3-metre length, it assures efficient signal transmission while maintaining flexibility in various installations. Its PUR halogen-free construction not only enhances safety but also guarantees resistance to environmental challenges.
Offers IP67 and IP69K protection ratings ensuring performance in challenging conditions
Easy to use clip locking mechanisms for secure connections
Flexible cable conduit capable allowing for varied installation options without strain
Related links
- Phoenix Contact Male 6 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 3 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 4 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 2 way Deutsch Straight Straight Sensor Actuator
- Phoenix Contact Male 2 way Deutsch Straight, Straight to Female 2 way Socket Straight Deutsch Dt06 2S Clip
