Phoenix Contact Male 3 way Deutsch, Deutsch, Straight, Straight to 3 way Straight, Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 488-606
- Mfr. Part No.:
- 1415001
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-606
- Mfr. Part No.:
- 1415001
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14150 | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Deutsch, Deutsch, Straight, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | Straight, Straight | |
| Number of Contacts B | 3 | |
| Voltage | 48V | |
| Standards/Approvals | CHINA RoHS, EAC-RoHS, EU RoHS (exemption 6(c)), REACH SVHC, UL AWM Style 20549/10152 | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14150 | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Connector Type A Deutsch, Deutsch, Straight, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B Straight, Straight | ||
Number of Contacts B 3 | ||
Voltage 48V | ||
Standards/Approvals CHINA RoHS, EAC-RoHS, EU RoHS (exemption 6(c)), REACH SVHC, UL AWM Style 20549/10152 | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed for robust performance in mobile hydraulics applications. With its three-position configuration and high-quality PUR halogen-free construction, it ensures reliable signal transmission while maintaining environmental integrity. The product features a straight plug connection with secure DEUTSCH DT04-3P clip locking, making installation effortless and dependable.
Capable of withstanding extreme temperature variations promoting reliability in diverse settings
Incorporates a secure locking mechanism to prevent accidental disconnections
Features an array of approvals confirming compliance with international standards
Equipped with a lightweight design for easier handling and installation
Ensures efficient signal transmission with minimized loss across the cable length
Related links
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 2 way Deutsch Straight Straight Sensor Actuator
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M8 5 m
- Phoenix Contact Male 4 way Deutsch Straight Straight Actuator/Sensor
