Phoenix Contact Male 3 way M12, Right Angle to 3 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 268-840
- Mfr. Part No.:
- 1414449
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€12.41
(exc. VAT)
€15.26
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.41 |
*price indicative
- RS Stock No.:
- 268-840
- Mfr. Part No.:
- 1414449
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14144 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Number of Contacts A | 3 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14144 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Number of Contacts A 3 | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Type B Straight | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is designed to meet the rigorous requirements of industrial applications, ensuring reliable performance in various conditions. With a robust construction featuring a 3-position angled M12 connector, this cable effortlessly handles plug-in connectivity with durability in mind. Its flexible PVC material allows for optimal use across environments while maintaining electrical integrity.
Boasts a degree of protection rated IP65 IP67 and IP68 for superior resistance against dust and water
Lightweight design improves handling and installation ease
Compliant with various industrial standards guaranteeing quality and safety
Related links
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 5 m
