Phoenix Contact 4 way Free Cable End to Female 4 way M8, Straight Sensor Actuator Cable, 1.025 m
- RS Stock No.:
- 493-177
- Mfr. Part No.:
- 1085293
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€1,374.76
(exc. VAT)
€1,690.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,374.76 | €13.748 |
*price indicative
- RS Stock No.:
- 493-177
- Mfr. Part No.:
- 1085293
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.025m | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | M8, Straight | |
| Connector Gender B | Female | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN 50267-2-1, DIN EN 60811-2-1, DIN VDE 0472 part 815, UL 758/1581 FT2, UL AWM Style | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 1.025m | ||
Connector Type A Free Cable End | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B M8, Straight | ||
Connector Gender B Female | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN 50267-2-1, DIN EN 60811-2-1, DIN VDE 0472 part 815, UL 758/1581 FT2, UL AWM Style | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed to provide reliable connectivity in a multitude of industrial applications. Crafted with high-quality PUR material, it offers enhanced durability while remaining halogen-free, making it an ideal choice for environments where safety and performance are paramount.
Designed with optimal insulation properties for superior performance
Robust construction supports up to 4 million bending cycles ensuring longevity
Supports an extensive operational temperature range enhancing versatility
Provides IP65 and IP67 ingress protection ratings ensuring reliability in harsh settings
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way M8 20 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M8 30 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M8 3 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M8 5 m
- Phoenix Contact Male 4 way M8 2 m
- Phoenix Contact Female 4 way Free Cable End to 4 way M8 2 m
- Phoenix Contact Female 4 way Free Cable End to 4 way M8 10 m
- Phoenix Contact Male 4 way M8 to 4 way Free Cable End Sensor Actuator Cable, 500 mm
