Phoenix Contact 4 way Free Cable End to Female 4 way M8, Straight Sensor Actuator Cable, 20 m
- RS Stock No.:
- 535-958
- Mfr. Part No.:
- 1683507
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save €41.00
View bulk pricing optionsSubtotal (1 unit)*
€51.26
(exc. VAT)
€63.05
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €51.26 | - |
| 10 + | €47.16 | €41.00 |
*price indicative
- RS Stock No.:
- 535-958
- Mfr. Part No.:
- 1683507
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 20m | |
| Number of Contacts A | 4 | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M8, Straight | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EAC-RoHS, UL, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 20m | ||
Number of Contacts A 4 | ||
Connector Type A Free Cable End | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M8, Straight | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EAC-RoHS, UL, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is specifically designed for seamless integration in industrial applications, ensuring reliable communication between devices. Expertly crafted with four positions and a sturdy PUR halogen-free jacket, it provides exceptional resilience against environmental challenges. The cable comes with a straight M8 socket and a free cable end, making installation straightforward and flexible. Perfect for both fixed and movable installations, this product demonstrates high operational reliability with an extended operational temperature range, catering to various demanding settings. Its shielded design enhances signal integrity, ensuring optimal performance in data transmission. Ideal for automation solutions, the cable effectively supports system compliance with stringent industry standards, enhancing overall operational safety and efficiency.
Halogen-free, offering enhanced safety in case of fire
Designed for flexible installation, adapts easily to various configurations
Outstanding temperature resistance, functioning in extreme conditions
Excellent resistance to oils and chemical substances, prolonging service life
Robust construction reduces wear and tear in dynamic applications
Environmentally friendly, fulfilling stringent RoHS requirements
Easy identification through distinct coding, enhancing usability
Specially designed for high cable weight capacity, ensuring durability
Related links
- Phoenix Contact 8 way Free Cable End to Female 8 way M8 20 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 20 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 20 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M8 1.025 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M8 30 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M8 3 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M8 5 m
- Phoenix Contact Male 4 way M8 2 m
