Phoenix Contact Male 5 way M12, M12, Straight, Straight to 5 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 493-267
- Mfr. Part No.:
- 1404077
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-267
- Mfr. Part No.:
- 1404077
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-5P-M12MS/5 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polypropylene, Ethylene Propylene Diene Monomer | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP67, IP68, IP69K, IP65 | |
| Standards/Approvals | IEC 61076 2 101, CHINA RoHS, FDA 21 CFR 177.2600, EU RoHS, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P-M12MS/5 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polypropylene, Ethylene Propylene Diene Monomer | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts A 5 | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP67, IP68, IP69K, IP65 | ||
Standards/Approvals IEC 61076 2 101, CHINA RoHS, FDA 21 CFR 177.2600, EU RoHS, REACH SVHC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is a 5-position, halogen-free PP-EPDM cable in gray RAL 7035. It features a straight M12 plug with A coding on one end and a free cable end on the other. The cable has a length of 5 meters, a hygienic design, and a plastic knurl.
Easy and safe 100 % electrically tested plug-in components
Contamination can be detected quickly thanks to the light color
Related links
- Phoenix Contact Male 5 way M12 Straight 5 m
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 5 m
- Phoenix Contact Male 4 way M12 Straight 5 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 3 m
